
EEU-TA1J101 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1J101-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J101 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J101 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 442 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Packaging Bulk | Impedance 205 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.74000 | $2.74 |
| 10 | $1.79700 | $17.97 |
| 50 | $1.39880 | $69.94 |
| 200 | $1.16845 | $233.69 |
| 600 | $1.03757 | $622.54 |
| 1,000 | $0.98863 | $988.63 |
| 2,600 | $0.91325 | $2,374.45 |
| 5,000 | $0.87173 | $4,358.65 |

