
EEU-TA1H101B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1H101BCT-ND - Cut Tape (CT) 10-EEU-TA1H101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H101B |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H101B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.31300 | $13.13 |
| 50 | $1.00860 | $50.43 |
| 100 | $0.91250 | $91.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.73318 | $366.59 |
| 1,000 | $0.68196 | $681.96 |
| 1,500 | $0.65611 | $984.16 |
| 2,500 | $0.62731 | $1,568.28 |
| 3,500 | $0.61037 | $2,136.30 |
| 5,000 | $0.59401 | $2,970.05 |

