
EEU-FR1C680 | |
|---|---|
DigiKey Part Number | P14390-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C680 |
Description | CAP ALUM 68UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C680 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Bulk | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34200 | $3.42 |
| 50 | $0.25100 | $12.55 |
| 200 | $0.19780 | $39.56 |
| 600 | $0.16727 | $100.36 |
| 1,000 | $0.15582 | $155.82 |
| 2,600 | $0.13819 | $359.29 |
| 5,000 | $0.12846 | $642.30 |

