390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC12 SERIES

EEU-FC1V391S

DigiKey Part Number
P10300-ND
Manufacturer
Manufacturer Product Number
EEU-FC1V391S
Description
CAP ALUM 390UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V391S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
903.8 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.205 A @ 100 kHz
Part Status
Active
Impedance
65 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1V391Panasonic Industry2,007P11237-ND$1.57000Similar
ELXY350ELL391MJ25SChemi-Con71565-1819-ND$2.11000Similar
UPJ1V391MHD6Nichicon2,322493-17062-ND$1.75000Similar
UPW1V391MPDNichicon3,888493-1867-ND$1.37000Similar
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.24000$2.24
10$1.45200$14.52
50$1.12100$56.05
200$0.92915$185.83
600$0.82007$492.04
1,000$0.77929$779.29
2,600$0.71645$1,862.77
5,000$0.68184$3,409.20
Manufacturers Standard Package