
EEH-ZC1E101XV | |
|---|---|
DigiKey Part Number | P123711TR-ND - Tape & Reel (TR) P123711CT-ND - Cut Tape (CT) P123711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E101XV |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E101XV Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.327" (8.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1E101XP | Panasonic Industry | 13,716 | P15456CT-ND | $1.63000 | Parametric Equivalent |
| 25PFV100M6.3X8 | Rubycon | 7,933 | 1189-3791-1-ND | $3.42000 | Parametric Equivalent |
| GYA1E101MCQ1GS | Nichicon | 12,682 | 493-16363-1-ND | $1.59000 | Parametric Equivalent |
| HHXA250ARA101MF80G | Chemi-Con | 755 | 565-4157-1-ND | $2.02000 | Parametric Equivalent |
| HHXC250ARA101MF80G | Chemi-Con | 248 | 565-4772-1-ND | $1.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.13700 | $11.37 |
| 50 | $0.86820 | $43.41 |
| 100 | $0.78330 | $78.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.58667 | $528.00 |
| 1,800 | $0.54804 | $986.47 |
| 2,700 | $0.52854 | $1,427.06 |
| 4,500 | $0.50682 | $2,280.69 |
| 6,300 | $0.49405 | $3,112.51 |
| 9,000 | $0.48171 | $4,335.39 |


