
EEF-KX0E221RE | |
|---|---|
DigiKey Part Number | 10-EEF-KX0E221RETR-ND - Tape & Reel (TR) 10-EEF-KX0E221RECT-ND - Cut Tape (CT) 10-EEF-KX0E221REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0E221RE |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 10 | $2.84000 | $28.40 |
| 50 | $2.25060 | $112.53 |
| 100 | $2.06460 | $206.46 |
| 500 | $1.74496 | $872.48 |
| 1,000 | $1.64441 | $1,644.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.47634 | $5,167.19 |
| 7,000 | $1.41778 | $9,924.46 |

