470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C

EEF-GX0D471L

DigiKey Part Number
PCE5055TR-ND - Tape & Reel (TR)
PCE5055CT-ND - Cut Tape (CT)
PCE5055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-GX0D471L
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-GX0D471L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
10.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
470 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
3mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,276
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.21800$22.18
50$1.74020$87.01
100$1.58940$158.94
500$1.32990$664.95
1,000$1.24823$1,248.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.11331$3,896.59
7,000$1.06574$7,460.18
10,500$1.04175$10,938.38
Manufacturers Standard Package