
EEE-TC1V391UV | |
|---|---|
DigiKey Part Number | P124863TR-ND - Tape & Reel (TR) P124863CT-ND - Cut Tape (CT) P124863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V391UV |
Description | CAP ALUM 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V391UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $1.83600 | $18.36 |
| 50 | $1.42960 | $71.48 |
| 100 | $1.30120 | $130.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.06044 | $530.22 |
| 1,000 | $0.99216 | $992.16 |
| 1,500 | $0.95771 | $1,436.56 |
| 2,500 | $0.91931 | $2,298.28 |
| 3,500 | $0.89674 | $3,138.59 |
| 5,000 | $0.87494 | $4,374.70 |

