220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TC1E221UV

DigiKey Part Number
P124854TR-ND - Tape & Reel (TR)
P124854CT-ND - Cut Tape (CT)
P124854DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TC1E221UV
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TC1E221UV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
266.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
410 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TC1E221UPPanasonic Industry372PCE5260CT-ND$1.86000Parametric Equivalent
EEE-TC1V221UPPanasonic Industry6,970PCE5263CT-ND$1.86000Parametric Equivalent
EEE-TC1V221UVPanasonic Industry2,698P124860CT-ND$2.60000Parametric Equivalent
35TAV220M8X10.5Rubycon3911189-35TAV220M8X10.5CT-ND$1.79000Parametric Equivalent
EMHL250ARA221MHA0GChemi-Con982565-EMHL250ARA221MHA0GCT-ND$2.07000Parametric Equivalent
In-Stock: 264
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.60000$2.60
10$1.69500$16.95
50$1.31520$65.76
100$1.19530$119.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.97084$485.42
1,000$0.90710$907.10
1,500$0.87491$1,312.37
2,500$0.83906$2,097.65
3,500$0.81798$2,862.93
5,000$0.79762$3,988.10
Manufacturers Standard Package