
EEE-TC1A561UV | |
|---|---|
DigiKey Part Number | P124843TR-ND - Tape & Reel (TR) P124843CT-ND - Cut Tape (CT) P124843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1A561UV |
Description | CAP ALUM 560UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1A561UV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 266.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 10 | $1.69500 | $16.95 |
| 50 | $1.31520 | $65.76 |
| 100 | $1.19530 | $119.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.97084 | $485.42 |
| 1,000 | $0.90710 | $907.10 |
| 1,500 | $0.87491 | $1,312.37 |
| 2,500 | $0.83906 | $2,097.65 |
| 3,500 | $0.81798 | $2,862.93 |
| 5,000 | $0.79762 | $3,988.10 |

