4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1V4R7R

DigiKey Part Number
PCE4248TR-ND - Tape & Reel (TR)
PCE4248CT-ND - Cut Tape (CT)
PCE4248DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1V4R7R
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1V4R7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V4R7RPanasonic Industry7,107PCE3843CT-ND$0.62000MFR Recommended
EEE-HB1V4R7ARPanasonic Industry3,509PCE4777CT-ND$0.56000Similar
EEE-HC1V4R7RPanasonic Industry3,845PCE3756CT-ND$0.58000Similar
EEE-HD1V4R7ARPanasonic Industry7,365PCE4962CT-ND$0.64000Similar
EDH475M035S9BAAKEMET0EDH475M035S9BAA-ND$0.08174Upgrade
In-Stock: 2,732
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.27900$2.79
50$0.20340$10.17
100$0.17930$17.93
500$0.13742$68.71
1,000$0.12418$124.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11108$222.16
4,000$0.10207$408.28
6,000$0.09752$585.12
10,000$0.09245$924.50
14,000$0.08947$1,252.58
20,000$0.08659$1,731.80
Manufacturers Standard Package