Parametric Equivalent

EEE-FK1A912SV | |
|---|---|
DigiKey Part Number | P122511TR-ND - Tape & Reel (TR) P122511CT-ND - Cut Tape (CT) P122511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A912SV |
Description | CAP ALUM 9100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 9100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A912SV Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.64 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A912SM | Panasonic Industry | 287 | P122491CT-ND | $5.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $4.27900 | $42.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $3.22933 | $242.20 |
| 150 | $2.99867 | $449.80 |
| 225 | $2.88222 | $648.50 |
| 375 | $2.75243 | $1,032.16 |
| 525 | $2.67613 | $1,404.97 |
| 750 | $2.60244 | $1,951.83 |


