100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1E101XL

DigiKey Part Number
10-EEE-FH1E101XLTR-ND - Tape & Reel (TR)
10-EEE-FH1E101XLCT-ND - Cut Tape (CT)
10-EEE-FH1E101XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1E101XL
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1E101XL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,715
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.77600$7.76
50$0.58420$29.21
100$0.52370$52.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.38350$345.15
1,800$0.35580$640.44
2,700$0.34182$922.91
4,500$0.32624$1,468.08
6,300$0.31708$1,997.60
9,000$0.30823$2,774.07
Manufacturers Standard Package