33 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Thin Terminals - Opposite Sides 350Ohm @ 1kHz 250 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-EP0F333Y

DigiKey Part Number
P14877TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEC-EP0F333Y
Description
CAP 33MF -20% +80% 3.3V SMD
Customer Reference
Detailed Description
33 mF (EDLC) Supercapacitor 3.3 V Coin, Wide and Thin Terminals - Opposite Sides 350Ohm @ 1kHz 250 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
250 Hrs @ 60°C
Manufacturer
Panasonic Industry
Termination
SMD (SMT) Tabs
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Coin, Wide and Thin Terminals - Opposite Sides
Part Status
Obsolete
Size / Dimension
0.150" Dia (3.80mm)
Capacitance
33 mF
Height - Seated (Max)
0.061" (1.55mm)
Tolerance
-20%, +80%
Operating Temperature
-10°C ~ 60°C
Voltage - Rated
3.3 V
Base Product Number
ESR (Equivalent Series Resistance)
350Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.