
ECW-FD2W335KC | |
|---|---|
DigiKey Part Number | 10-ECW-FD2W335KC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W335KC |
Description | CAP FILM 3.3UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W335KC Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.386" W (25.30mm x 9.80mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.20200 | $12.02 |
| 50 | $0.94820 | $47.41 |
| 400 | $0.75243 | $300.97 |
| 800 | $0.70881 | $567.05 |
| 1,200 | $0.68697 | $824.36 |
| 2,800 | $0.64861 | $1,816.11 |
| 5,200 | $0.62581 | $3,254.21 |

