
ECW-F2394JAQ | |
|---|---|
DigiKey Part Number | P14247-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2394JAQ |
Description | CAP FILM 0.39UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2394JAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.307" W (13.00mm x 7.80mm) |
Part Status Active | Height - Seated (Max) 0.724" (18.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 125V | Applications High Frequency, Switching |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $0.97400 | $9.74 |
| 50 | $0.76020 | $38.01 |
| 100 | $0.69420 | $69.42 |
| 500 | $0.58256 | $291.28 |
| 1,000 | $0.54804 | $548.04 |
| 3,000 | $0.50542 | $1,516.26 |
| 5,000 | $0.48966 | $2,448.30 |

