
ECQ-UBAF333K | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF333K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF333K |
Description | CAP FILM 0.033UF 10% 300VAC RADI |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF333K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.433" (11.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.70100 | $7.01 |
| 50 | $0.53720 | $26.86 |
| 100 | $0.48690 | $48.69 |

