
ECQ-E6225JF | |
|---|---|
DigiKey Part Number | P14524-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6225JF |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6225JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.768" W (31.00mm x 19.50mm) |
Part Status Active | Height - Seated (Max) 1.201" (30.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.74000 | $5.74 |
| 10 | $4.07000 | $40.70 |
| 50 | $3.40740 | $170.37 |
| 100 | $3.20260 | $320.26 |
| 500 | $2.85610 | $1,428.05 |
| 1,000 | $2.74880 | $2,748.80 |
| 3,000 | $2.61614 | $7,848.42 |
| 5,000 | $2.56705 | $12,835.25 |

