0.39 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4394KF

DigiKey Part Number
EF4394-ND
Manufacturer
Manufacturer Product Number
ECQ-E4394KF
Description
CAP FILM 0.39UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4394KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.295" W (18.50mm x 7.50mm)
Height - Seated (Max)
0.646" (16.40mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,874
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.91600$9.16
50$0.71220$35.61
100$0.64940$64.94
500$0.54334$271.67
1,000$0.51055$510.55
3,000$0.47005$1,410.15
5,000$0.45508$2,275.40
Manufacturers Standard Package