



ECH-U1H683JX9 | |
|---|---|
DigiKey Part Number | PCF1559TR-ND - Tape & Reel (TR) PCF1559CT-ND - Cut Tape (CT) PCF1559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H683JX9 |
Description | CAP FILM 0.068UF 5% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H683JX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.23400 | $12.34 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.89320 | $89.32 |
| 500 | $0.75776 | $378.88 |
| 1,000 | $0.71586 | $715.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65765 | $1,972.95 |
| 6,000 | $0.63256 | $3,795.36 |
| 9,000 | $0.61998 | $5,579.82 |
| 15,000 | $0.60604 | $9,090.60 |
| 21,000 | $0.59789 | $12,555.69 |

