0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
ECHU-(E2)
ECH-UC Series 1913

ECH-U1H104GX9

DigiKey Part Number
PCF1552TR-ND - Tape & Reel (TR)
PCF1552CT-ND - Cut Tape (CT)
PCF1552DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H104GX9
Description
CAP FILM 0.1UF 2% 50VDC 1913
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H104GX9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.091" (2.30mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDBCC3100GC5N0KEMET5,995399-6409-1-ND$2.76000Direct
In-Stock: 29,740
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.30900$13.09
50$1.03640$51.82
100$0.95220$95.22
500$0.81012$405.06
1,000$0.76613$766.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70489$2,114.67
6,000$0.67855$4,071.30
9,000$0.66535$5,988.15
15,000$0.65071$9,760.65
21,000$0.64216$13,485.36
Manufacturers Standard Package