
ECE-A0JKA101B | |
|---|---|
DigiKey Part Number | 10-ECE-A0JKA101BCT-ND - Cut Tape (CT) 10-ECE-A0JKA101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKA101B |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKA101B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 120.7 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-0JM101 | Panasonic Industry | 3,510 | P5111-ND | $0.33000 | Similar |
| ECE-A0JKA101 | Panasonic Industry | 9,159 | P803-ND | $0.39000 | Similar |
| ECE-A0JKA101I | Panasonic Industry | 4,598 | 10-ECE-A0JKA101ICT-ND | $0.40000 | Similar |
| ECE-A0JKS101 | Panasonic Industry | 35,844 | P958-ND | $0.49000 | Similar |
| ECE-A0JKS101B | Panasonic Industry | 1,828 | 10-ECE-A0JKS101BCT-ND | $0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24600 | $2.46 |
| 50 | $0.17860 | $8.93 |
| 100 | $0.15720 | $15.72 |
| 500 | $0.11982 | $59.91 |
| 1,000 | $0.10800 | $108.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09638 | $192.76 |
| 4,000 | $0.08835 | $353.40 |
| 6,000 | $0.08429 | $505.74 |
| 10,000 | $0.07977 | $797.70 |
| 14,000 | $0.07711 | $1,079.54 |
| 20,000 | $0.07454 | $1,490.80 |

