
ECE-A0GKS101I | |
|---|---|
DigiKey Part Number | 10-ECE-A0GKS101ICT-ND - Cut Tape (CT) 10-ECE-A0GKS101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0GKS101I |
Description | CAP ALUM 100UF 20% 4V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0GKS101I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 4 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A0GKA101B | Panasonic Industry | 1,726 | 10-ECE-A0GKA101BCT-ND | $0.40000 | Similar |
| ECE-A0GKS101 | Panasonic Industry | 3,252 | P953-ND | $0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26400 | $2.64 |
| 50 | $0.19240 | $9.62 |
| 100 | $0.16950 | $16.95 |
| 500 | $0.12958 | $64.79 |
| 1,000 | $0.11698 | $116.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10452 | $209.04 |
| 4,000 | $0.09595 | $383.80 |
| 6,000 | $0.09162 | $549.72 |
| 10,000 | $0.08679 | $867.90 |
| 14,000 | $0.08395 | $1,175.30 |
| 20,000 | $0.08120 | $1,624.00 |

