
ECA-2AHG101B | |
|---|---|
DigiKey Part Number | 10-ECA-2AHG101BCT-ND - Cut Tape (CT) 10-ECA-2AHG101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG101B |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG101B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 397.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG101 | Panasonic Industry | 3,544 | P5597-ND | $1.77000 | Direct |
| EEU-FC2A101 | Panasonic Industry | 5,265 | P10776-ND | $2.22000 | Similar |
| EEU-FC2A101L | Panasonic Industry | 1,957 | P10775-ND | $2.19000 | Similar |
| UVY2A101MPD | Nichicon | 6,786 | 493-16182-ND | $1.33000 | Direct |
| UVZ2A101MPD | Nichicon | 4,823 | 493-1376-ND | $1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.87940 | $43.97 |
| 100 | $0.79330 | $79.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.63350 | $316.75 |
| 1,000 | $0.58774 | $587.74 |
| 1,500 | $0.56465 | $846.98 |
| 2,500 | $0.53889 | $1,347.22 |
| 3,500 | $0.52375 | $1,833.13 |
| 5,000 | $0.50912 | $2,545.60 |

