
ECA-1JM101B | |
|---|---|
DigiKey Part Number | P19536CT-ND - Cut Tape (CT) P19536TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM101B |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM101B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 459 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JM101 | Panasonic Industry | 18,462 | P5193-ND | $0.75000 | Similar |
| UVK1J101MPD | Nichicon | 1,824 | 493-6063-ND | $0.79000 | Similar |
| UVR1J101MPD | Nichicon | 16,026 | 493-1124-ND | $0.64000 | Similar |
| UVR1J101MPD1TD | Nichicon | 5,960 | 493-UVR1J101MPD1TDCT-ND | $0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.47400 | $4.74 |
| 50 | $0.35100 | $17.55 |
| 100 | $0.31200 | $31.20 |
| 500 | $0.24428 | $122.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21882 | $218.82 |
| 2,000 | $0.20138 | $402.76 |
| 3,000 | $0.19256 | $577.68 |
| 5,000 | $0.18274 | $913.70 |
| 7,000 | $0.17696 | $1,238.72 |
| 10,000 | $0.17139 | $1,713.90 |

