
ECA-1EM330I | |
|---|---|
DigiKey Part Number | 10-ECA-1EM330ICT-ND - Cut Tape (CT) 10-ECA-1EM330ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM330I |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM330I | Panasonic Industry | 2,735 | 10-ECA-1HM330ICT-ND | $0.36000 | Upgrade |
| ECA-1VM330I | Panasonic Industry | 6,983 | 10-ECA-1VM330ICT-ND | $0.36000 | Parametric Equivalent |
| UPJ1E330MDD1TD | Nichicon | 1,531 | 493-11384-1-ND | $0.45000 | Upgrade |
| UPW1V330MDD1TD | Nichicon | 5,137 | 493-11397-1-ND | $0.48000 | Upgrade |
| UVR1H330MDD1TD | Nichicon | 30 | 493-5919-1-ND | $0.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20200 | $2.02 |
| 50 | $0.14560 | $7.28 |
| 100 | $0.12770 | $12.77 |
| 500 | $0.09660 | $48.30 |
| 1,000 | $0.08674 | $86.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07710 | $154.20 |
| 4,000 | $0.07040 | $281.60 |
| 6,000 | $0.06702 | $402.12 |
| 10,000 | $0.06325 | $632.50 |
| 14,000 | $0.06103 | $854.42 |
| 20,000 | $0.05888 | $1,177.60 |

