22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CM220I

DigiKey Part Number
10-ECA-1CM220ICT-ND - Cut Tape (CT)
10-ECA-1CM220ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM220I
Description
CAP ALUM 22UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM220I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
127.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,230
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.20200$2.02
50$0.14560$7.28
100$0.12770$12.77
500$0.09660$48.30
1,000$0.08674$86.74
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.07710$154.20
4,000$0.07040$281.60
6,000$0.06702$402.12
10,000$0.06325$632.50
14,000$0.06103$854.42
20,000$0.05888$1,177.60
Manufacturers Standard Package