
ECA-1CHG222B | |
|---|---|
DigiKey Part Number | P19512CT-ND - Cut Tape (CT) P19512TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CHG222B |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CHG222B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.058 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C222 | Panasonic Industry | 13,088 | P10257-ND | $2.43000 | Similar |
| EEU-FC1C222B | Panasonic Industry | 500 | P19634CT-ND | $2.47000 | Similar |
| EEU-FC1C222SB | Panasonic Industry | 405 | 10-EEU-FC1C222SBCT-ND | $2.90000 | Similar |
| ECA-1CHG222 | Panasonic Industry | 612 | P5534-ND | $1.98000 | Parametric Equivalent |
| EEU-HD1E222B | Panasonic Industry | 45 | P15738CT-ND | $4.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.29700 | $12.97 |
| 50 | $0.99620 | $49.81 |
| 100 | $0.90100 | $90.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.72358 | $361.79 |
| 1,000 | $0.67291 | $672.91 |
| 1,500 | $0.64733 | $970.99 |
| 2,500 | $0.61881 | $1,547.02 |
| 3,500 | $0.60205 | $2,107.17 |
| 5,000 | $0.58586 | $2,929.30 |

