Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV216AX

DigiKey Part Number
255-6017-2-ND - Tape & Reel (TR)
255-6017-1-ND - Cut Tape (CT)
255-6017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV216AX
Description
SSR RELAY SPST-NO 50MA 0-600V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV216AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 600 V
Load Current
50 mA
On-State Resistance (Max)
120 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$5.63400$56.34
25$5.38040$134.51
50$5.19640$259.82
100$5.01820$501.82
250$4.79188$1,197.97
500$4.62732$2,313.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.46829$4,468.29
2,000$4.31466$8,629.32
3,000$4.22721$12,681.63
Manufacturers Standard Package