


AMG8852 | |
|---|---|
DigiKey Part Number | 255-3508-2-ND - Tape & Reel (TR) 255-3508-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMG8852 |
Description | SENSOR DGTL 14SMD MODULE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 14-SMD Module |
Datasheet | Datasheet |
Category | Features Sleep Mode, Standby Mode, Thermal Array |
Manufacturer Panasonic Industry | Accuracy - Highest (Lowest) ±3°C |
Series | Test Condition -20°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Digital, Infrared (IR) | Package / Case 14-SMD Module |
Sensing Temperature - Remote -20°C ~ 100°C (IR) | Supplier Device Package 14-SMD Module |
Output Type I2C | Base Product Number |
Voltage - Supply 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMG8854 | Panasonic Industry | 187 | P19005CT-ND | $42.32000 | Direct |


