Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AGQ200A12W | |
|---|---|
DigiKey Part Number | 255-AGQ200A12W-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200A12W |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 37.5VA, 60W | Coil Resistance 1.028 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ200S12W | Panasonic Industry | 0 | 255-AGQ200S12W-ND | $6.03653 | Parametric Equivalent |
| AGQ200S12X | Panasonic Industry | 0 | 255-AGQ200S12X-ND | $6.03653 | Parametric Equivalent |
| AGQ200S12Y | Panasonic Industry | 0 | 255-AGQ200S12Y-ND | $6.03653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $6.03653 | $5,432.88 |


