Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ACNH3112

DigiKey Part Number
255-5271-ND
Manufacturer
Manufacturer Product Number
ACNH3112
Description
RELAY AUTOMOTIVE SPST 30A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ACNH3112 Models
Product Attributes
Filter Similar Products
Category
Must Release Voltage
0.8 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
10 ms
Packaging
Box
Features
Sealed - Fully
Part Status
Active
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
53.3 mA
Operating Temperature
-40°C ~ 110°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPST-NO (1 Form A)
Coil Power
640mW
Contact Rating (Current)
30 A
Coil Resistance
225 Ohms
Switching Voltage
14VDC - Nom
Base Product Number
Must Operate Voltage
5.5 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$6.60000$6.60
10$5.88600$58.86
25$5.62080$140.52
50$5.42820$271.41
100$5.24210$524.21
250$5.00568$1,251.42
500$4.83380$2,416.90
1,000$4.66766$4,667.66
Manufacturers Standard Package