
6SVT820M | |
|---|---|
DigiKey Part Number | 10-6SVT820MTR-ND - Tape & Reel (TR) 10-6SVT820MCT-ND - Cut Tape (CT) 10-6SVT820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVT820M |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVT820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.30400 | $23.04 |
| 50 | $1.81020 | $90.51 |
| 100 | $1.65440 | $165.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.39108 | $556.43 |
| 800 | $1.30320 | $1,042.56 |
| 1,200 | $1.25887 | $1,510.64 |
| 2,000 | $1.20945 | $2,418.90 |
| 2,800 | $1.18042 | $3,305.18 |
| 4,000 | $1.15237 | $4,609.48 |

