
6SVT390M | |
|---|---|
DigiKey Part Number | 10-6SVT390MTR-ND - Tape & Reel (TR) 10-6SVT390MCT-ND - Cut Tape (CT) 10-6SVT390MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVT390M |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVT390M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 10 | $1.99900 | $19.99 |
| 50 | $1.56260 | $78.13 |
| 100 | $1.42440 | $142.44 |
| 500 | $1.18680 | $593.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09160 | $1,091.60 |
| 2,000 | $1.03060 | $2,061.20 |
| 3,000 | $0.99983 | $2,999.49 |
| 5,000 | $0.96555 | $4,827.75 |
| 7,000 | $0.94540 | $6,617.80 |
| 10,000 | $0.92595 | $9,259.50 |

