
4THB330ML | |
|---|---|
DigiKey Part Number | PCE5137TR-ND - Tape & Reel (TR) PCE5137CT-ND - Cut Tape (CT) PCE5137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4THB330ML |
Description | CAP TANT POLY 330UF 4V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4THB330ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.63500 | $26.35 |
| 50 | $2.16100 | $108.05 |
| 100 | $2.01430 | $201.43 |
| 500 | $1.76642 | $883.21 |
| 1,000 | $1.68964 | $1,689.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.60858 | $4,021.45 |

