

4TCF470ML | |
|---|---|
DigiKey Part Number | P123556TR-ND - Tape & Reel (TR) P123556CT-ND - Cut Tape (CT) P123556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCF470ML |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCF470ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.14200 | $41.42 |
| 50 | $3.46480 | $173.24 |
| 100 | $3.25550 | $325.55 |
| 500 | $2.90136 | $1,450.68 |
| 1,000 | $2.79163 | $2,791.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.59928 | $6,498.20 |

