2SK3892 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 94
Unit Price: $7.44000
Datasheet

Similar


Infineon Technologies
In Stock: 1,060
Unit Price: $4.57000
Datasheet
N-Channel 200 V 22A (Tc) 2W (Ta), 40W (Tc) Through Hole TO-220D-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3892

DigiKey Part Number
2SK3892-ND
Manufacturer
Manufacturer Product Number
2SK3892
Description
MOSFET N-CH 200V 22A TO220D-A1
Customer Reference
Detailed Description
N-Channel 200 V 22A (Tc) 2W (Ta), 40W (Tc) Through Hole TO-220D-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
62mOhm @ 11A, 10V
Mfr
Vgs(th) (Max) @ Id
4.5V @ 1mA
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3177 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 40W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220D-A1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCX330N25Rohm Semiconductor94RCX330N25-ND$7.44000Direct
IRFB4620PBFInfineon Technologies1,060IRFB4620PBF-ND$4.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes