2SD21850RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,978
Unit Price: $1.34000
Datasheet

Similar


onsemi
In Stock: 6,954
Unit Price: $1.46000
Datasheet

Similar


onsemi
In Stock: 1,872
Unit Price: $1.65000
Datasheet

Similar


onsemi
In Stock: 1,590
Unit Price: $1.65000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 3 A 120MHz 1 W Surface Mount MiniP3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD21850RL

DigiKey Part Number
2SD21850RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD21850RL
Description
TRANS NPN 50V 3A MINIP3-F1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 120MHz 1 W Surface Mount MiniP3-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes