2SD16330P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7,542
Unit Price: $1.69000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 15MHz 2 W Through Hole TO-220F-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD16330P

DigiKey Part Number
2SD16330P-ND
Manufacturer
Manufacturer Product Number
2SD16330P
Description
TRANS NPN DARL 100V 5A TO220F-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 15MHz 2 W Through Hole TO-220F-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 3mA, 3A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5000 @ 3A, 3V
Power - Max
2 W
Frequency - Transition
15MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes