2SC58630QL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,296
Unit Price: $1.07000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 70 mA 80MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC58630QL

DigiKey Part Number
2SC58630QLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC58630QL
Description
TRANS NPN 300V 0.07A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 70 mA 80MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
70 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 5mA, 50mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes