2SC584800A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7,867
Unit Price: $0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,114
Unit Price: $0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: $0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 242
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,489
Unit Price: $0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 468,281
Unit Price: $0.79000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 100 mW Surface Mount ML3-N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC584800A

DigiKey Part Number
2SC584800ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC584800A
Description
TRANS NPN 50V 0.1A ML3-N2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 100 mW Surface Mount ML3-N2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 10V
Power - Max
100 mW
Frequency - Transition
100MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
ML3-N2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes