
16SVPC68MV | |
|---|---|
DigiKey Part Number | P16475TR-ND - Tape & Reel (TR) P16475CT-ND - Cut Tape (CT) P16475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC68MV |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC68MV Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 122 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.44 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A765EB686M1CLAE025 | KEMET | 5,042 | 399-A765EB686M1CLAE025CT-ND | $0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.87400 | $18.74 |
| 50 | $1.46000 | $73.00 |
| 100 | $1.32920 | $132.92 |
| 500 | $1.10452 | $552.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.01477 | $1,014.77 |
| 2,000 | $0.95707 | $1,914.14 |
| 3,000 | $0.92796 | $2,783.88 |
| 5,000 | $0.89553 | $4,477.65 |
| 7,000 | $0.87647 | $6,135.29 |
| 10,000 | $0.85806 | $8,580.60 |

