
100SXE15MX+3 | |
|---|---|
DigiKey Part Number | 10-100SXE15MX+3-ND |
Manufacturer | |
Manufacturer Product Number | 100SXE15MX+3 |
Description | CAP ALUM POLY 15UF 20% 100V TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 100 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.22000 | $4.22 |
| 10 | $2.81100 | $28.11 |
| 50 | $2.22880 | $111.44 |
| 200 | $1.89215 | $378.43 |
| 600 | $1.70103 | $1,020.62 |
| 1,000 | $1.62956 | $1,629.56 |
| 2,600 | $1.51955 | $3,950.83 |
| 5,000 | $1.45897 | $7,294.85 |

