
NA1-PK3 | |
|---|---|
DigiKey Part Number | 1110-1980-ND |
Manufacturer | |
Manufacturer Product Number | NA1-PK3 |
Description | SENSOR CROSS-BEAM 100MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 3.937" (100mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP62 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 3.937" (100mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 10ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $469.11000 | $469.11 |

