
MSMD041P1S | |
|---|---|
DigiKey Part Number | 1110-3033-ND |
Manufacturer | |
Manufacturer Product Number | MSMD041P1S |
Description | SERVOMOTOR 3000 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Incremental 100VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.551" (14.00mm) |
Series | Length - Shaft and Bearing 1.181" (30.00mm) |
Packaging Box | Mounting Hole Spacing 2.756" (70.00mm) |
Part Status Obsolete | Termination Style Wire Leads |
Type AC Motor | Features Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 538.1 / 3800 |
Voltage - Rated 100VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 184.1 / 1300 | Weight 2.6 lbs (1.2 kg) |
Power - Rated 400W | Base Product Number |
Encoder Type Incremental |

