
EXB-34V271JV | |
|---|---|
DigiKey Part Number | Y8271TR-ND - Tape & Reel (TR) Y8271CT-ND - Cut Tape (CT) Y8271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34V271JV |
Description | RES ARRAY 2 RES 270 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34V271JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.12040 | $3.01 |
| 50 | $0.10620 | $5.31 |
| 100 | $0.09380 | $9.38 |
| 250 | $0.08024 | $20.06 |
| 500 | $0.07170 | $35.85 |
| 1,000 | $0.06449 | $64.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05263 | $263.15 |
| 10,000 | $0.04832 | $483.20 |
| 15,000 | $0.04611 | $691.65 |
| 25,000 | $0.04361 | $1,090.25 |
| 35,000 | $0.04212 | $1,474.20 |
| 50,000 | $0.04067 | $2,033.50 |

