
EVE-WRHJR012B | |
|---|---|
DigiKey Part Number | P15917-ND |
Manufacturer | |
Manufacturer Product Number | EVE-WRHJR012B |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 10V |
Manufacturer Panasonic Industry | Actuator Type 6mm Dia Flatted End |
Packaging Tray | Detent Yes |
Part Status Obsolete | Built in Switch Yes |
DigiKey Programmable Not Verified | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 12 | Rotational Life (Cycles Min) 200K |

