

ERJ-3BWFR100V | |
|---|---|
DigiKey Part Number | P17478TR-ND - Tape & Reel (TR) P17478CT-ND - Cut Tape (CT) P17478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWFR100V |
Description | RES 0.1 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWFR100V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.27900 | $2.79 |
| 25 | $0.23480 | $5.87 |
| 50 | $0.20760 | $10.38 |
| 100 | $0.18430 | $18.43 |
| 250 | $0.15892 | $39.73 |
| 500 | $0.14302 | $71.51 |
| 1,000 | $0.12944 | $129.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10740 | $537.00 |
| 10,000 | $0.09934 | $993.40 |
| 15,000 | $0.09520 | $1,428.00 |
| 25,000 | $0.09052 | $2,263.00 |
| 35,000 | $0.08773 | $3,070.55 |
| 50,000 | $0.08501 | $4,250.50 |

