MFR Recommended



ENW89854AWKF | |
|---|---|
DigiKey Part Number | 10-ENW89854AWKF-ND |
Manufacturer | |
Manufacturer Product Number | ENW89854AWKF |
Description | EVAL KIT PAN1780 ENW-89854A1KF |
Customer Reference | |
Detailed Description | ENW89854A1KF, nRF52840 PAN1780 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ENW89854A1KF, nRF52840 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |



