Image for ENW89854AUKF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW89854AUKF

DigiKey Part Number
10-ENW89854AUKF-ND
Manufacturer
Manufacturer Product Number
ENW89854AUKF
Description
RF MODULE EVAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PAN1780 PAN1780 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PAN1780
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
5$81.25000$406.25